
TAG15L-789 | |
|---|---|
DigiKey Part Number | 1436-1660-ND |
Manufacturer | |
Manufacturer Product Number | TAG15L-789 |
Description | WHITE POLYESTER 1X.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 5000 per Pkg | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,36000 € | 204,36 € |
| 10 | 181,30400 € | 1 813,04 € |
| 25 | 173,57240 € | 4 339,31 € |
| Unit Price without VAT: | 204,36000 € |
|---|---|
| Unit Price with VAT: | 245,23200 € |

