Standard, Locking Natural 1.77" (45.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50MR0HSM4

DigiKey Part Number
1436-1122-ND
Manufacturer
Manufacturer Product Number
T50MR0HSM4
Description
CBL TIE LOCKING NAT 50LB 8.46"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.77" (45.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.5"
Bundle Diameter
1.77" (45.00mm)
Width
0.185" (4.70mm)
Length - Actual
0.705' (215.00mm, 8.46")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 0000,26613 €266,13 €
2 0000,25343 €506,86 €
3 0000,24628 €738,84 €
5 0000,23756 €1 187,80 €
7 0000,23199 €1 623,93 €
10 0000,22622 €2 262,20 €
25 0000,21207 €5 301,75 €
Manufacturers Standard Package
Unit Price without VAT:0,26613 €
Unit Price with VAT:0,31936 €