
T18R2HALM4 | |
|---|---|
DigiKey Part Number | 1436-1170-ND |
Manufacturer | |
Manufacturer Product Number | T18R2HALM4 |
Description | CBL TIE LOCKING RED 14LB 3.93" |
Customer Reference | |
Detailed Description | Standard, Locking Red 0.86" (22.00mm) 0.096" (2.45mm) 14 lbs (6.35 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 14 lbs (6.35 kg) | |
Features | Plenum Rated | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


