
T120S0C2 | |
|---|---|
DigiKey Part Number | T120S0C2-ND |
Manufacturer | |
Manufacturer Product Number | T120S0C2 |
Description | CBL TIE LOCKING BLK 120LB 8.86" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.20" (56.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | 2.20" (56.00mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 0.738' (225.00mm, 8.86") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,22010 € | 22,01 € |
| 200 | 0,20965 € | 41,93 € |
| 300 | 0,20370 € | 61,11 € |
| 500 | 0,19648 € | 98,24 € |
| 700 | 0,19187 € | 134,31 € |
| 1 000 | 0,18709 € | 187,09 € |
| 2 500 | 0,17537 € | 438,43 € |
| 5 000 | 0,16700 € | 835,00 € |
| 10 000 | 0,15903 € | 1 590,30 € |
| Unit Price without VAT: | 0,22010 € |
|---|---|
| Unit Price with VAT: | 0,26412 € |

