
SNP3610K2 | |
---|---|
DigiKey Part Number | SNP3610K2-ND |
Manufacturer | |
Manufacturer Product Number | SNP3610K2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 1.472" ~ 1.724" (37.39mm ~ 43.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 1.472" ~ 1.724" (37.39mm ~ 43.79mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 1.261" ~ 2.092" (32.03mm ~ 53.14mm) | |
Width | 0.287" (7.30mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.067" (1.70mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 1,18540 € | 59,27 € |
Unit Price without VAT: | 1,18540 € |
---|---|
Unit Price with VAT: | 1,42248 € |