
SNP34GHS0K2 | |
|---|---|
DigiKey Part Number | SNP34GHS0K2-ND |
Manufacturer | |
Manufacturer Product Number | SNP34GHS0K2 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.367" ~ 1.600" (34.72mm ~ 40.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 1.367" ~ 1.600" (34.72mm ~ 40.64mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | 1.198" ~ 1.986" (30.43mm ~ 50.44mm) | |
Width | 0.295" (7.49mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.069" (1.75mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,06361 € | 1 063,61 € |
| Unit Price without VAT: | 1,06361 € |
|---|---|
| Unit Price with VAT: | 1,27633 € |

