
SNP2410C2 | |
|---|---|
DigiKey Part Number | 1436-1364-ND |
Manufacturer | |
Manufacturer Product Number | SNP2410C2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.985" ~ 1.135" (25.02mm ~ 28.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.985" ~ 1.135" (25.02mm ~ 28.83mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.963" ~ 1.523" (24.46mm ~ 38.68mm) | |
Width | 0.292" (7.42mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.069" (1.75mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89850 € | 89,85 € |
| 200 | 0,85555 € | 171,11 € |
| 300 | 0,83140 € | 249,42 € |
| 500 | 0,80196 € | 400,98 € |
| 700 | 0,78313 € | 548,19 € |
| 1 000 | 0,76367 € | 763,67 € |
| 2 500 | 0,71588 € | 1 789,70 € |
| 5 000 | 0,68173 € | 3 408,65 € |
| 10 000 | 0,64923 € | 6 492,30 € |
| Unit Price without VAT: | 0,89850 € |
|---|---|
| Unit Price with VAT: | 1,07820 € |

