
SNP110C2 | |
|---|---|
DigiKey Part Number | 1436-1323-ND |
Manufacturer | |
Manufacturer Product Number | SNP110C2 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.228" ~ 0.256" (5.79mm ~ 6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.228" ~ 0.256" (5.79mm ~ 6.50mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.320" ~ 0.451" (8.13mm ~ 11.46mm) | |
Width | 0.148" (3.76mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,37880 € | 37,88 € |
| 200 | 0,36065 € | 72,13 € |
| 300 | 0,35047 € | 105,14 € |
| 500 | 0,33804 € | 169,02 € |
| 700 | 0,33010 € | 231,07 € |
| 1 000 | 0,32189 € | 321,89 € |
| 2 500 | 0,30173 € | 754,33 € |
| 5 000 | 0,28733 € | 1 436,65 € |
| 10 000 | 0,27362 € | 2 736,20 € |
| Unit Price without VAT: | 0,37880 € |
|---|---|
| Unit Price with VAT: | 0,45456 € |

