
RT255R0HIRX2 | |
|---|---|
DigiKey Part Number | 1436-1264-ND |
Manufacturer | |
Manufacturer Product Number | RT255R0HIRX2 |
Description | CBL TIE RELEAS BLK 250LB 1.690' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 5.71" (145.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 20.25" | |
Bundle Diameter | 5.71" (145.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 1.690' (515.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,51600 € | 37,90 € |
| 50 | 1,44340 € | 72,17 € |
| 75 | 1,40267 € | 105,20 € |
| 125 | 1,35304 € | 169,13 € |
| 175 | 1,32126 € | 231,22 € |
| 250 | 1,28840 € | 322,10 € |
| 625 | 1,20771 € | 754,82 € |
| 1 250 | 1,15009 € | 1 437,61 € |
| 2 500 | 1,09522 € | 2 738,05 € |
| Unit Price without VAT: | 1,51600 € |
|---|---|
| Unit Price with VAT: | 1,81920 € |

