White Self Laminating, Dispenser Included Label 0.75" x 3.00" (19.1mm x 76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO175

DigiKey Part Number
1436-1471-ND
Manufacturer
Manufacturer Product Number
RO175
Description
LABEL SELF LAMINATNG 0.75X3" WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Self Laminating, Dispenser Included Label 0.75" x 3.00" (19.1mm x 76.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Label Type
Self Laminating, Dispenser Included
Label Size
0.75" x 3.00" (19.1mm x 76.2mm)
Color
White
Material
Vinyl Film
For Use With/Related Products
Rite-On Marking Pens
Operating Temperature
-45°C ~ 93°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,48000 €19,48 €
518,05400 €90,27 €
1017,47200 €174,72 €
2516,73280 €418,32 €
Manufacturers Standard Package
Unit Price without VAT:19,48000 €
Unit Price with VAT:23,37600 €