
IMP210M4 | |
|---|---|
DigiKey Part Number | IMP210M4-ND |
Manufacturer | |
Manufacturer Product Number | IMP210M4 |
Description | WIRE MARKR CBL TIE 50.8MMX19.1MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.00" W x 0.75" L (50.8mm x 19.1mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cable Tie | |
Size | 2.00" W x 0.75" L (50.8mm x 19.1mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


