
GT.50X62P2 | |
---|---|
DigiKey Part Number | 1436-1789-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X62P2 |
Description | RECLSBLE FSTNR RECT 0.5" X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,05900 € | 10,59 € |
20 | 1,00850 € | 20,17 € |
30 | 0,98000 € | 29,40 € |
50 | 0,94520 € | 47,26 € |
70 | 0,92286 € | 64,60 € |
100 | 0,89990 € | 89,99 € |
250 | 0,84352 € | 210,88 € |
500 | 0,80324 € | 401,62 € |
1 000 | 0,76490 € | 764,90 € |
Unit Price without VAT: | 1,05900 € |
---|---|
Unit Price with VAT: | 1,27080 € |