
170-03125 | |
|---|---|
DigiKey Part Number | 1436-1228-ND |
Manufacturer | |
Manufacturer Product Number | 170-03125 |
Description | SELF WRAP 200' BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 200' (60.96m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,55000 € | 126,55 € |
| 2 | 116,39000 € | 232,78 € |
| 3 | 110,83000 € | 332,49 € |
| 5 | 104,20400 € | 521,02 € |
| 7 | 100,05571 € | 700,39 € |
| 10 | 95,84000 € | 958,40 € |
| 25 | 93,22600 € | 2 330,65 € |
| Unit Price without VAT: | 126,55000 € |
|---|---|
| Unit Price with VAT: | 151,86000 € |

