
FEWM6 | |
|---|---|
DigiKey Part Number | FEWM6-ND |
Manufacturer | |
Manufacturer Product Number | FEWM6 |
Description | BOX STEEL BLACK 6.5"L X 1.5"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Hinged Door, Lid 6.500" L x 1.500" W (165.10mm x 38.10mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 6.500" L x 1.500" W (165.10mm x 38.10mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 9.75in² (62.9cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Cable Management, Wall Mount | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

