
FEWM12 | |
|---|---|
DigiKey Part Number | FEWM12-ND |
Manufacturer | |
Manufacturer Product Number | FEWM12 |
Description | BOX STEEL BLACK 13"L X 2.1"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Hinged Door, Lid 13.000" L x 2.098" W (330.20mm x 53.29mm) X 15.630" (397.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 13.000" L x 2.098" W (330.20mm x 53.29mm) | |
Height | 15.630" (397.00mm) | |
Area (L x W) | 27.3in² (176cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Cable Management, Wall Mount | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |


