
FESS2060 | |
|---|---|
DigiKey Part Number | FESS2060-ND |
Manufacturer | |
Manufacturer Product Number | FESS2060 |
Description | FIBER OPTIC SPLICE SLEEVE |
Customer Reference | |
Detailed Description | Fiber Optic Splice Sleeve Heat Shrinkable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Splice Sleeve | |
Specifications | 60.00mm Length | |
Features | Heat Shrinkable | |
Base Product Number |

