
FCLCSM | |
|---|---|
DigiKey Part Number | FCLCSM-ND |
Manufacturer | |
Manufacturer Product Number | FCLCSM |
Description | CONN FIBER LC PLUG DUPLX |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | - | |
Ingress Protection | - | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |


