
ETST667 | |
|---|---|
DigiKey Part Number | ETST667-ND |
Manufacturer | |
Manufacturer Product Number | ETST667 |
Description | TAPE ELECTRICAL PURPLE 3/4"X22YD |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Purple 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Purple | |
Usage | Electrical Cable Protection | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |






