
CT1503X2 | |
|---|---|
DigiKey Part Number | CT1503X2-ND |
Manufacturer | |
Manufacturer Product Number | CT1503X2 |
Description | GENERIC FIBER OPTIC MRKR 4X1.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyvinyl Chloride Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Orange | |
For Use With/Related Products | - | |
Material | Polyvinyl Chloride | |
Label Type | - | |
Label Size | 4.00" L x 1.50" W (101.6mm x 38.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,53000 € | 55,53 € |
| Unit Price without VAT: | 55,53000 € |
|---|---|
| Unit Price with VAT: | 66,63600 € |

