596-00904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00904

DigiKey Part Number
1436-2151-ND
Manufacturer
Manufacturer Product Number
596-00904
Description
ARC FLASH LABEL, DANGER APPROPRI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Solar
Application Specifics
Safety: Danger
Arrangement
Symbol and Text
Legend (Text)
Danger : Arc Flash Hazard. Appropriate PPE Required. Do Not Operate Controls Or Open Covers Without Appropriate Personal Prote…
Legend (Symbol Only)
See Legend (Text)
Color - Background
Red, White
Color - Legend
Black, White
Length
3.750" (95.25mm)
Width
5.000" (127.00mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyester
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
UV Resistant, Weather Resistant
Ratings
NEC, IFC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,90000 €5,90 €
55,06600 €25,33 €
104,76900 €47,69 €
254,42680 €110,67 €
504,19940 €209,97 €
1003,99590 €399,59 €
2503,75896 €939,74 €
5003,60128 €1 800,64 €
1 0003,45989 €3 459,89 €
Manufacturers Standard Package
Unit Price without VAT:5,90000 €
Unit Price with VAT:7,08000 €