
596-00861 | |
|---|---|
DigiKey Part Number | 1436-2137-ND |
Manufacturer | |
Manufacturer Product Number | 596-00861 |
Description | METAL SLR PLACRD 2017 CODE 1=1PC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Red Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Main Photovoltaic. System AC Disconnect | |
Label Size | 5.50" L x 1.75" W (139.7mm x 44.5mm) | |
Base Product Number |

