
596-00380 | |
|---|---|
DigiKey Part Number | 1436-2045-ND |
Manufacturer | |
Manufacturer Product Number | 596-00380 |
Description | .375 X 100' 1/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyethylene (PE) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Applications | Component | |
Color - Background | White | |
Length | 100' (30m) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyethylene (PE) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,17000 € | 168,17 € |
| 10 | 142,96500 € | 1 429,65 € |
| 25 | 134,02480 € | 3 350,62 € |
| 50 | 130,35920 € | 6 517,96 € |
| Unit Price without VAT: | 168,17000 € |
|---|---|
| Unit Price with VAT: | 201,80400 € |

