
558-00380 | |
---|---|
DigiKey Part Number | 558-00380-ND |
Manufacturer | |
Manufacturer Product Number | 558-00380 |
Description | ORANGE STRIPE LABEL 2" 1 RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Orange, White | |
Length | 2.992" (76.00mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 420,35000 € | 420,35 € |
10 | 381,26400 € | 3 812,64 € |
Unit Price without VAT: | 420,35000 € |
---|---|
Unit Price with VAT: | 504,42000 € |