
556-00250 | |
|---|---|
DigiKey Part Number | 1436-2547-ND |
Manufacturer | |
Manufacturer Product Number | 556-00250 |
Description | TT130SMC COMPACT THERMAL TRANSFE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi, Black, Cutter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi, Black, Cutter | |
Includes | - | |
Weight | 4.4 lbs (2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 871,81625 € | 41 847,18 € |
| Unit Price without VAT: | 871,81625 € |
|---|---|
| Unit Price with VAT: | 1 046,17950 € |

