
553-50031 | |
---|---|
DigiKey Part Number | 553-50031-ND |
Manufacturer | |
Manufacturer Product Number | 553-50031 |
Description | LABEL HEAT SHRINKABLE YLW 250/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.90" x 0.77" (48.3mm x 19.6mm); Cable O.D. 0.50" (12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.90" x 0.77" (48.3mm x 19.6mm); Cable O.D. 0.50" (12.7mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 438,65000 € | 438,65 € |
10 | 372,94400 € | 3 729,44 € |
Unit Price without VAT: | 438,65000 € |
---|---|
Unit Price with VAT: | 526,38000 € |