
309-65175 | |
|---|---|
DigiKey Part Number | 309-65175-ND |
Manufacturer | |
Manufacturer Product Number | 309-65175 |
Description | HEATSHRINK 3/4"X4' CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Chemical Resistant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 2 | 5,23000 € | 10,46 € |
| 3 | 4,97667 € | 14,93 € |
| 5 | 4,67800 € | 23,39 € |
| 7 | 4,49286 € | 31,45 € |
| 10 | 4,30300 € | 43,03 € |
| 25 | 3,85200 € | 96,30 € |
| 50 | 3,54300 € | 177,15 € |
| 100 | 3,48080 € | 348,08 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,81600 € |






