Orange Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.759" (19.28mm) 500' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169-60131

DigiKey Part Number
1436-169-60131-ND
Manufacturer
Manufacturer Product Number
169-60131
Description
HELLERMANNTYTONS ORANGE FLAME-RE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.759" (19.28mm) 500' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.759" (19.28mm)
Diameter - Outside
0.989" (25.12mm)
Material
Polypropylene (PP)
Color
Orange
Length
500' (152.40m)
Wall Thickness
0.005" (0.13mm)
Operating Temperature
-40°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
Fluid Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
48 0001,63252 €78 360,96 €
Unit Price without VAT:1,63252 €
Unit Price with VAT:1,95902 €