
156-03181 | |
|---|---|
DigiKey Part Number | 1436-156-03181-ND |
Manufacturer | |
Manufacturer Product Number | 156-03181 |
Description | 2-PIECE CABLE TIE/FIR TREE MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.300" (7.60mm) 120.3 lbs (54.56 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.300" (7.60mm) | |
Length - Actual | 0.751' (229.00mm, 9.02") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 120.3 lbs (54.56 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,64971 € | 3 898,26 € |
| Unit Price without VAT: | 0,64971 € |
|---|---|
| Unit Price with VAT: | 0,77965 € |


