Cable Support, J-Hook Magnetic 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04041

DigiKey Part Number
1436-151-04041-ND
Manufacturer
Manufacturer Product Number
151-04041
Description
CBL SPRT J-HOOK METAL MAGNETIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Support, J-Hook Magnetic 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Box
Part Status
Active
Type
Support, J-Hook
Type Attributes
-
Opening Size
2.000" (50.80mm)
Mounting Type
Magnetic
Material
Neodymium Alloy (Nd), Steel
Color
-
Length
-
Width
1.320" (33.53mm)
Height
4.820" (122.43mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,49000 €11,49 €
109,76600 €97,66 €
309,03700 €271,11 €
508,71740 €435,87 €
1008,30130 €830,13 €
2507,78192 €1 945,48 €
5007,41090 €3 705,45 €
1 0007,05766 €7 057,66 €
Manufacturers Standard Package
Unit Price without VAT:11,49000 €
Unit Price with VAT:13,78800 €