151-04043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04043

DigiKey Part Number
1436-151-04043-ND
Manufacturer
Manufacturer Product Number
151-04043
Description
CBL SPRT J-HOOK METAL MAGNETIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Support, J-Hook Magnetic 1.313" (33.34mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Box
Part Status
Active
Type
Support, J-Hook
Type Attributes
-
Opening Size
1.313" (33.34mm)
Mounting Type
Magnetic
Material
Neodymium Alloy (Nd), Steel
Color
-
Length
-
Width
1.320" (33.53mm)
Height
3.880" (98.55mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,39000 €9,39 €
107,97500 €79,75 €
257,47480 €186,87 €
507,11780 €355,89 €
1006,77820 €677,82 €
2506,35396 €1 588,49 €
5006,05096 €3 025,48 €
1 0005,76249 €5 762,49 €
Manufacturers Standard Package
Unit Price without VAT:9,39000 €
Unit Price with VAT:11,26800 €