
151-03041 | |
|---|---|
DigiKey Part Number | 1436-151-03041-ND |
Manufacturer | |
Manufacturer Product Number | 151-03041 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 4.055" (103.00mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.256" (6.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | M6 | |
Bundle Center to Mounting Center | 2.450" (62.23mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 20 | 4,08150 € | 81,63 € |
| 40 | 3,88650 € | 155,46 € |
| 60 | 3,77683 € | 226,61 € |
| 100 | 3,64300 € | 364,30 € |
| 260 | 3,40554 € | 885,44 € |
| 500 | 3,25204 € | 1 626,02 € |
| 1 000 | 3,09696 € | 3 096,96 € |
| 2 500 | 2,90329 € | 7 258,23 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 6,04800 € |


