
150-31093 | |
|---|---|
DigiKey Part Number | 1436-1778-ND |
Manufacturer | |
Manufacturer Product Number | 150-31093 |
Description | CBL TIE LOCKING BLACK 50LB 5.91" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.42" (36.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.42" (36.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39342 € | 196,71 € |
| 1 000 | 0,37463 € | 374,63 € |
| 1 500 | 0,36406 € | 546,09 € |
| 2 500 | 0,35117 € | 877,92 € |
| 3 500 | 0,34293 € | 1 200,26 € |
| 5 000 | 0,33441 € | 1 672,05 € |
| 12 500 | 0,32391 € | 4 048,87 € |
| Unit Price without VAT: | 0,39342 € |
|---|---|
| Unit Price with VAT: | 0,47210 € |

