
121-74359 | |
|---|---|
DigiKey Part Number | 1436-2335-ND |
Manufacturer | |
Manufacturer Product Number | 121-74359 |
Description | CBL TIE LOCKING NAT 176LB 1.398' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.10" (104.14mm) 0.315" (8.00mm) 176 lbs (79.83 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 16.75" | |
Bundle Diameter | 4.10" (104.14mm) | |
Width | 0.315" (8.00mm) | |
Length - Actual | 1.398' (426.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 176 lbs (79.83 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,04973 € | 1 574,60 € |
| Unit Price without VAT: | 1,04973 € |
|---|---|
| Unit Price with VAT: | 1,25968 € |

