Standard, Locking Natural 3.39" (86.00mm) 0.315" (8.00mm) 176 lbs (79.83 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121-83355

DigiKey Part Number
121-83355-ND
Manufacturer
Manufacturer Product Number
121-83355
Description
CBL TIE LOCKING NAT 176LB 1.106'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 3.39" (86.00mm) 0.315" (8.00mm) 176 lbs (79.83 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
13.25"
Bundle Diameter
3.39" (86.00mm)
Width
0.315" (8.00mm)
Length - Actual
1.106' (337.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
176 lbs (79.83 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 5001,06701 €1 600,52 €
Unit Price without VAT:1,06701 €
Unit Price with VAT:1,28041 €