111-02573
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

116-01818

DigiKey Part Number
116-01818-ND
Manufacturer
Manufacturer Product Number
116-01818
Description
CBL TIE LOCKING GRAY 18LB 3.94"
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.86" (22.00mm)
Width
0.096" (2.45mm)
Length - Actual
0.328' (100.00mm, 3.94")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Halogen Free
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,16750 €16,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16750 €
Unit Price with VAT:0,20100 €