
111-01568 | |
|---|---|
DigiKey Part Number | 1436-2249-ND |
Manufacturer | |
Manufacturer Product Number | 111-01568 |
Description | CBL TIE LOCKING GRAY 50LB 7.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21264 € | 212,64 € |
| 2 000 | 0,20248 € | 404,96 € |
| 3 000 | 0,19676 € | 590,28 € |
| 5 000 | 0,18980 € | 949,00 € |
| 7 000 | 0,18535 € | 1 297,45 € |
| 10 000 | 0,18074 € | 1 807,40 € |
| 25 000 | 0,16943 € | 4 235,75 € |
| 50 000 | 0,16135 € | 8 067,50 € |
| Unit Price without VAT: | 0,21264 € |
|---|---|
| Unit Price with VAT: | 0,25517 € |

