
YA4020M00033T1521018 | |
|---|---|
DigiKey Part Number | 4538-YA4020M00033T1521018-ND |
Manufacturer | |
Manufacturer Product Number | YA4020M00033T1521018 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Case | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.061" (1.55mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,90960 € | 22,74 € |
| 50 | 0,86600 € | 43,30 € |
| 100 | 0,82470 € | 82,47 € |
| 300 | 0,76310 € | 228,93 € |
| 600 | 0,72667 € | 436,00 € |
| 1 200 | 0,69198 € | 830,38 € |
| 2 700 | 0,65350 € | 1 764,45 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

