
YC4027M00033T1521022 | |
|---|---|
DigiKey Part Number | 4538-YC4027M00033T1521022-ND |
Manufacturer | |
Manufacturer Product Number | YC4027M00033T1521022 |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Case | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.053" (1.35mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,83360 € | 20,84 € |
| 50 | 0,79380 € | 39,69 € |
| 100 | 0,75590 € | 75,59 € |
| 300 | 0,69943 € | 209,83 € |
| 600 | 0,66602 € | 399,61 € |
| 1 200 | 0,63423 € | 761,08 € |
| 2 700 | 0,59896 € | 1 617,19 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

