XKV96-2448Z-UNV-I-DP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XKV96-2448Z-UNV-I-DP
XK075

XKV96-2448Z-UNV-I

DigiKey Part Number
4718-XKV96-2448Z-UNV-I-ND
Manufacturer
Manufacturer Product Number
XKV96-2448Z-UNV-I
Description
96W V-LOC DRIVER W/J-BOX 0-10V,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4A 24 ~ 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
-
Packaging
Box
Part Status
Active
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
304.7VAC
Voltage - Output
24 ~ 48V
Current - Output (Max)
4A
Power (Watts)
96 W
Dimming
Analog
Features
OTP, SCP
Ratings
-
Operating Temperature
-30°C ~ 70°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
9.76" L x 2.68" W x 1.46" H (247.9mm x 68.1mm x 37.1mm)
Approval Agency
cULus, FCC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
166,44000 €66,44 €
560,71000 €303,55 €
1058,39300 €583,93 €
3054,89700 €1 646,91 €
6052,79750 €3 167,85 €
12050,77650 €6 093,18 €
Manufacturers Standard Package
Unit Price without VAT:66,44000 €
Unit Price with VAT:79,72800 €