350mA 8 ~ 13V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350mA 8 ~ 13V Constant Current LED Driver AC DC Converter Topology 1 Output
LCA004-UNV

LCA004-UNV

DigiKey Part Number
4718-LCA004-UNV-ND
Manufacturer
Manufacturer Product Number
LCA004-UNV
Description
4W 350MA UNV LED DRIVER N/DIM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
350mA 8 ~ 13V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hatch Lighting
Series
Packaging
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
304.7VAC
Voltage - Output
8 ~ 13V
Current - Output (Max)
350mA
Power (Watts)
4 W
Dimming
Non-Dimmable
Features
OCP, SCP
Ratings
-
Operating Temperature
-40°C ~ 90°C
Efficiency
84%
Termination Style
Wire Leads
Size / Dimension
1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)
Approval Agency
cULus, FCC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,02000 €20,02 €
518,29200 €91,46 €
1017,59600 €175,96 €
2516,71400 €417,85 €
5016,07600 €803,80 €
20014,87045 €2 974,09 €
40014,30138 €5 720,55 €
60013,97825 €8 386,95 €
Manufacturers Standard Package
Unit Price without VAT:20,02000 €
Unit Price with VAT:24,02400 €