


R40-3003502 | |
|---|---|
DigiKey Part Number | R40-3003502-ND |
Manufacturer | |
Manufacturer Product Number | R40-3003502 |
Description | HEX STANDOFF M4X0.7 BRASS 35MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-3003502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 1.693" (43.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 5 | 1,54600 € | 7,73 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,33120 € | 33,28 € |
| 50 | 1,25500 € | 62,75 € |
| 100 | 1,18680 € | 118,68 € |
| 250 | 1,10764 € | 276,91 € |
| 500 | 1,05498 € | 527,49 € |
| 1 000 | 1,00783 € | 1 007,83 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,19600 € |

