




R40-1001002 | |
|---|---|
DigiKey Part Number | 952-1537-ND |
Manufacturer | |
Manufacturer Product Number | R40-1001002 |
Description | HEX STANDOFF M4X0.7 BRASS 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R40-1001002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,43080 € | 10,77 € |
| 50 | 0,40360 € | 20,18 € |
| 100 | 0,37950 € | 37,95 € |
| 300 | 0,34643 € | 103,93 € |
| 500 | 0,33294 € | 166,47 € |
| 1 000 | 0,31633 € | 316,33 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

