Hex Spacer Unthreaded M3 Plastic 0.551" (14.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Spacer Unthreaded M3 Plastic 0.551" (14.00mm) Natural
R30-9401400
R30-9401400
Harwin’s Company Overview

R30-9401400

DigiKey Part Number
952-3020-ND
Manufacturer
Manufacturer Product Number
R30-9401400
Description
HEX SPACER M3 PLASTIC 14MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Spacer Unthreaded M3 Plastic 0.551" (14.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
R30-9401400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.116" (2.95mm)
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.551" (14.00mm)
Length - Overall
0.551" (14.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,56200 €2,81 €
100,52400 €5,24 €
250,47920 €11,98 €
500,44940 €22,47 €
2000,39900 €79,80 €
4000,37773 €151,09 €
6000,36635 €219,81 €
1 0000,35303 €353,03 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,80400 €