



R30-9401000 | |
|---|---|
DigiKey Part Number | 952-3019-ND |
Manufacturer | |
Manufacturer Product Number | R30-9401000 |
Description | HEX SPACER PLASTIC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded Plastic 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | R30-9401000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,36140 € | 18,07 € |
| 100 | 0,33980 € | 33,98 € |
| 250 | 0,31464 € | 78,66 € |
| 500 | 0,29792 € | 148,96 € |
| 1 000 | 0,28297 € | 282,97 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

