Round Spacer Unthreaded M3 Brass 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M3 Brass 0.591" (15.00mm)
R30-6011502
R30-6011502
Harwin’s Company Overview

R30-6011502

DigiKey Part Number
952-1572-ND
Manufacturer
Manufacturer Product Number
R30-6011502
Description
ROUND SPACER M3 BRASS 15MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Brass 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-6011502 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.591" (15.00mm)
Length - Overall
0.591" (15.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
50,82800 €4,14 €
100,77200 €7,72 €
250,70720 €17,68 €
500,66440 €33,22 €
2000,59235 €118,47 €
4000,56190 €224,76 €
6000,54560 €327,36 €
1 0000,52650 €526,50 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €