




R30-6010902 | |
|---|---|
DigiKey Part Number | 952-1566-ND |
Manufacturer | |
Manufacturer Product Number | R30-6010902 |
Description | ROUND SPACER M3 BRASS 9MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-6010902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72600 € | 3,63 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,61880 € | 15,47 € |
| 50 | 0,58100 € | 29,05 € |
| 200 | 0,51720 € | 103,44 € |
| 400 | 0,49028 € | 196,11 € |
| 600 | 0,47587 € | 285,52 € |
| 1 000 | 0,45899 € | 458,99 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |


