


R30-3011802 | |
|---|---|
DigiKey Part Number | R30-3011802-ND |
Manufacturer | |
Manufacturer Product Number | R30-3011802 |
Description | HEX STANDOFF M3X0.5 BRASS 18MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3011802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58000 € | 2,90 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,49360 € | 12,34 € |
| 50 | 0,46280 € | 23,14 € |
| 100 | 0,43550 € | 43,55 € |
| 300 | 0,39797 € | 119,39 € |
| 500 | 0,38270 € | 191,35 € |
| 1 000 | 0,36385 € | 363,85 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

