Hex Standoff Threaded M3x0.5 Nylon 0.315" (8.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Nylon 0.315" (8.00mm) Natural
R30-1610800
R30-1610800
Harwin’s Company Overview

R30-1610800

DigiKey Part Number
952-2192-ND
Manufacturer
Manufacturer Product Number
R30-1610800
Description
HEX STANDOFF M3X0.5 NYLON 8MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.315" (8.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
R30-1610800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 869
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
50,36400 €1,82 €
100,33900 €3,39 €
250,30920 €7,73 €
500,28940 €14,47 €
1000,27160 €27,16 €
2500,25108 €62,77 €
5000,23748 €118,74 €
1 0000,22530 €225,30 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52800 €