




R30-1012502 | |
|---|---|
DigiKey Part Number | 952-1494-ND |
Manufacturer | |
Manufacturer Product Number | R30-1012502 |
Description | HEX STANDOFF M3X0.5 BRASS 25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-1012502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70600 € | 3,53 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,60120 € | 15,03 € |
| 50 | 0,56460 € | 28,23 € |
| 100 | 0,53170 € | 53,17 € |
| 250 | 0,49360 € | 123,40 € |
| 500 | 0,46832 € | 234,16 € |
| 1 000 | 0,44568 € | 445,68 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |

