Hex Standoff Threaded M3x0.5 Brass 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Brass 0.472" (12.00mm)
R30-1001202
R30-1001202
Harwin’s Company Overview

R30-1001202

DigiKey Part Number
952-2313-ND
Manufacturer
Manufacturer Product Number
R30-1001202
Description
HEX STANDOFF M3X0.5 BRASS 12MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-1001202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.472" (12.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
50,43600 €2,18 €
100,40500 €4,05 €
250,36880 €9,22 €
500,34520 €17,26 €
1000,32430 €32,43 €
3000,29573 €88,72 €
5000,28406 €142,03 €
1 0000,26968 €269,68 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62400 €